Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMCJ6.5CA

Diode TVS Single Bi-Dir 6.5V 1.5KW 2-Pin DO-214AB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 6.5V 1.5KW 2-Pin DO-214AB
Search Keywords: SMCJ65CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMCJ6.5CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Direction Type: Bi-Directional
Dimension: 7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Clamping Voltage: 11.2 V
Maximum Peak Pulse Current: 133.9 A
Family: CD214C-T6.5CA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMCJ6.5CA RoHS compliant?
Yes, SMCJ6.5CA is RoHS compliant.
What is the lead time for SMCJ6.5CA?
The standard lead time for SMCJ6.5CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,785
Ships today, if you order in You may purchase all in-stock quantity of 1,785
Stock lot only:
1785
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2730
3,000
$0.2482
6,000
$0.2342
9,000
$0.2278
12,000
$0.2272
27,000
$0.2188
51,000 +
$0.2132
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!