- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ64A
Bourns
SMCJ64A
TVS Diode Single Uni-Dir 64V 1.5KW 2-Pin SMC T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMCJ64A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:SMCJ64A
-
Maximum Peak Pulse Current:14.6 A
-
Direction Type:Uni-Directional
-
Maximum Clamping Voltage:103 V
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Configuration:Single