Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMCJ58A

Diode TVS Single Uni-Dir 58V 1.5KW 2-Pin DO-214AB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 58V 1.5KW 2-Pin DO-214AB
Search Keywords: SMCJ58A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMCJ58A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Direction Type: Uni-Directional
Dimension: 7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Peak Pulse Current: 16 A
Maximum Clamping Voltage: 93.6 V
Family: CD214C-T58A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMCJ58A RoHS compliant?
Yes, SMCJ58A is RoHS compliant.
What is the lead time for SMCJ58A?
The standard lead time for SMCJ58A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 261,010
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1568
6,000
$0.1524
9,000
$0.1504
12,000
$0.1500
27,000
$0.1475
51,000
$0.1458
102,000 +
$0.1454
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!