- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ51A
Bourns
SMCJ51A
Diode TVS Single Uni-Dir 51V 1.5KW 2-Pin DO-214AB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SMCJ51A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Maximum Clamping Voltage: | 82.4 V |
| Direction Type: | Uni-Directional |
| Dimension: | 7.11(Max) x 6.22(Max) x 2.42(Max) mm |
| Family: | CD214C-T51A |
| Maximum Peak Pulse Current: | 18.2 A |