Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMCJ400CA

TVS Diode Single Bi-Dir 400V 1.5KW 2-Pin SMC T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 400V 1.5KW 2-Pin SMC T/R
Search Keywords: SMCJ400CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMCJ400CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Configuration: Single
Family: SMCJ400CA
Dimension: 7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Peak Pulse Current: 2.3 A
Maximum Clamping Voltage: 648 V
Direction Type: Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMCJ400CA RoHS compliant?
Yes, SMCJ400CA is RoHS compliant.
What is the lead time for SMCJ400CA?
The standard lead time for SMCJ400CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3421
3,000
$0.3374
6,000
$0.3308
9,000
$0.3266
12,000
$0.3258
15,000
$0.3250
27,000
$0.3227
51,000 +
$0.3219
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!