- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ400A
Description
+
TVS Diode Single Uni-Dir 400V 1.5KW 2-Pin SMC T/R
Search Keywords: SMCJ400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMCJ400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:648 V
-
Family:SMCJ400A
-
Maximum Peak Pulse Current:2.3 A
-
Direction Type:Uni-Directional
-
Configuration:Single
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,000
$0.3516
3,000
$0.3261
6,000
$0.3041
9,000
$0.3033
12,000
$0.2961
15,000
$0.2953
27,000
$0.2885
51,000 +
$0.2877
Click for Quote
Log in
to unlock special pricing