- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ30CA
Bourns
SMCJ30CA
Diode TVS Single Bi-Dir 30V 1.5KW 2-Pin DO-214AB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Bi-Dir 30V 1.5KW 2-Pin DO-214AB
Search Keywords: SMCJ30CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMCJ30CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Peak Pulse Current:31 A
-
Maximum Clamping Voltage:48.4 V
-
Family:CD214C-T30CA
-
Direction Type:Bi-Directional
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
Frequently Asked Questions
Is SMCJ30CA RoHS compliant?
Yes, SMCJ30CA is RoHS compliant.
What is the lead time for SMCJ30CA?
The standard lead time for SMCJ30CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,350
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2547
3,000
$0.2433
6,000
$0.2296
9,000
$0.2233
12,000
$0.2227
27,000
$0.2145
51,000 +
$0.2090
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT