- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ250CA
Description
+
TVS Diode Single Bi-Dir 250V 1.5KW 2-Pin SMC T/R
Search Keywords: SMCJ250CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMCJ250CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:3.7 A
-
Family:SMCJ250CA
-
Maximum Clamping Voltage:405 V
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,000
$0.9860
6,000
$0.5220
9,000
$0.3673
12,000 +
$0.3600
Click for Quote
Log in
to unlock special pricing