- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ24A
Bourns
SMCJ24A
Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin DO-214AB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMCJ24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Peak Pulse Current:38.6 A
-
Family:CD214C-T24A
-
Maximum Clamping Voltage:38.9 V
-
Direction Type:Uni-Directional
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm