- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ22CA
Description
+
Diode TVS Single Bi-Dir 22V 1.5KW 2-Pin DO-214AB
Search Keywords: SMCJ22CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMCJ22CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:35.5 V
-
Maximum Peak Pulse Current:42.2 A
-
Direction Type:Bi-Directional
-
Family:CD214C-T22CA
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,000
$0.4238
6,000
$0.2608
9,000
$0.2065
12,000 +
$0.2023
Click for Quote
Log in
to unlock special pricing