- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ200CA
Description
+
TVS Diode Single Bi-Dir 200V 1.5KW 2-Pin SMC T/R
Search Keywords: SMCJ200CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMCJ200CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:324 V
-
Configuration:Single
-
Maximum Peak Pulse Current:4.6 A
-
Direction Type:Bi-Directional
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Family:SMCJ200CA
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
1000
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2985
3,000
$0.2943
6,000
$0.2886
9,000
$0.2878
12,000
$0.2850
15,000
$0.2842
27,000
$0.2815
51,000 +
$0.2808
Click for Quote
Log in
to unlock special pricing