- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ11A
Bourns
SMCJ11A
Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin DO-214AB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin DO-214AB
Search Keywords: SMCJ11A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMCJ11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Direction Type:Uni-Directional
-
Maximum Peak Pulse Current:82.4 A
-
Maximum Clamping Voltage:18.2 V
-
Family:CD214C-T11A
Product Guides
+
Frequently Asked Questions
Is SMCJ11A RoHS compliant?
Yes, SMCJ11A is RoHS compliant.
What is the lead time for SMCJ11A?
The standard lead time for SMCJ11A is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,000
$0.1955
6,000
$0.1845
9,000
$0.1795
12,000
$0.1790
27,000
$0.1724
51,000
$0.1679
102,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing