- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ10A
Description
+
Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin DO-214AB
Search Keywords: SMCJ10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMCJ10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:17 V
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Maximum Peak Pulse Current:88.2 A
-
Direction Type:Uni-Directional
-
Family:CD214C-T10A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3,000
$0.186
6,000
$0.174
9,000
$0.172
12,000
$0.170
27,000
$0.168
51,000
$0.166
102,000 +
$0.164
Click for Quote
Log in
to unlock special pricing