Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMCJ100CA

TVS Diode Single Bi-Dir 100V 1.5KW 2-Pin SMC T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 100V 1.5KW 2-Pin SMC T/R
Search Keywords: SMCJ100CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMCJ100CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Peak Pulse Current: 9.3 A
Configuration: Single
Maximum Clamping Voltage: 162 V
Dimension: 7.11(Max) x 6.22(Max) x 2.42(Max) mm
Family: SMCJ100CA
Direction Type: Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMCJ100CA RoHS compliant?
Yes, SMCJ100CA is RoHS compliant.
What is the lead time for SMCJ100CA?
The standard lead time for SMCJ100CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,863
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2475
3,000
$0.2383
6,000
$0.2304
9,000
$0.2298
12,000
$0.2292
15,000
$0.2275
27,000
$0.2248
51,000 +
$0.2242
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!