- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ100A
Description
+
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
Search Keywords: SMCJ100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMCJ100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:162 V
-
Family:CD214C-T100A
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Direction Type:Uni-Directional
-
Maximum Peak Pulse Current:9.3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2453
3,000
$0.2343
6,000
$0.2211
9,000
$0.2151
12,000
$0.2145
27,000
$0.2066
51,000 +
$0.2013
Click for Quote
Log in
to unlock special pricing