Available Replacements
ROHs 등가
CD214B-T85ALF CD214B-T85ALF Bourns
CD214B-T85ALF

Bourns

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ85A

TVS Diode Single Uni-Dir 85V 600W 2-Pin SMB T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 85V 600W 2-Pin SMB T/R
Search Keywords: SMBJ85A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMBJ85A
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Clamping Voltage: 137 V
Maximum Peak Pulse Current: 4.4 A
Configuration: Single
Family: SMBJ85A
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type: Uni-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ85A RoHS compliant?
No, SMBJ85A is not RoHS compliant.
What is the lead time for SMBJ85A?
The standard lead time for SMBJ85A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1047
6,000
$0.1000
9,000
$0.0971
12,000
$0.0944
27,000
$0.0918
51,000
$0.0882
102,000
$0.0859
150,000 +
$0.0857
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!