- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ8.5A
Bourns
SMBJ8.5A
Diode TVS Single Uni-Dir 8.5V 600W 2-Pin SMB
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SMBJ8.5A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Family: | CD214B-T8.5A |
| Dimension: | 4.57(Max) x 3.94(Max) x 2.2(Max) mm |
| Maximum Peak Pulse Current: | 41.7 A |
| Maximum Clamping Voltage: | 14.4 V |
| Direction Type: | Uni-Directional |