Available Replacements
ROHs Eşdeğeri
CD214B-T8.0CALF CD214B-T8.0CALF Bourns
CD214B-T8.0CALF

Bourns

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ8.0CA

Diode TVS Single Bi-Dir 8V 600W 2-Pin SMB

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 8V 600W 2-Pin SMB
Search Keywords: SMBJ80CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMBJ8.0CA
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Peak Pulse Current: 44.1 A
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type: Bi-Directional
Family: CD214B-T8.0CA
Maximum Clamping Voltage: 13.6 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ8.0CA RoHS compliant?
No, SMBJ8.0CA is not RoHS compliant.
What is the lead time for SMBJ8.0CA?
The standard lead time for SMBJ8.0CA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1017
6,000
$0.0961
9,000
$0.0863
12,000
$0.0815
27,000
$0.0771
51,000
$0.0769
102,000
$0.0767
150,000 +
$0.0765
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!