- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ8.0A
Bourns
SMBJ8.0A
Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB
Search Keywords: SMBJ80A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SMBJ8.0A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Maximum Clamping Voltage: | 13.6 V |
| Family: | CD214B-T8.0A |
| Direction Type: | Uni-Directional |
| Dimension: | 4.57(Max) x 3.94(Max) x 2.2(Max) mm |
| Maximum Peak Pulse Current: | 44.1 A |
Frequently Asked Questions
Is SMBJ8.0A RoHS compliant?
Yes, SMBJ8.0A is RoHS compliant.
What is the lead time for SMBJ8.0A?
The standard lead time for SMBJ8.0A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,484
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
3,000
$0.0906
6,000
$0.0898
9,000
$0.0773
12,000
$0.0771
27,000
$0.0769
51,000
$0.0767
102,000
$0.0765
150,000 +
$0.0763
Click for Quote
Log in
to unlock special pricing