- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ78CA
Bourns
SMBJ78CA
Diode TVS Single Bi-Dir 78V 600W 2-Pin SMB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode TVS Single Bi-Dir 78V 600W 2-Pin SMB
Search Keywords: SMBJ78CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMBJ78CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Maximum Clamping Voltage:126 V
-
Family:CD214B-T78CA
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:4.7 A
Frequently Asked Questions
Is SMBJ78CA RoHS compliant?
Yes, SMBJ78CA is RoHS compliant.
What is the lead time for SMBJ78CA?
The standard lead time for SMBJ78CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
1316
16 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,316
$0.1084
6,000
$0.0868
9,000
$0.0866
12,000
$0.0864
27,000
$0.0862
51,000
$0.0859
102,000
$0.0857
150,000 +
$0.0855
Click for Quote
Log in
to unlock special pricing