Available Replacements
ROHs Eşdeğeri
CD214B-T75CALF CD214B-T75CALF Bourns
CD214B-T75CALF

Bourns

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ75CA

Diode TVS Single Bi-Dir 75V 600W 2-Pin SMB

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 75V 600W 2-Pin SMB
Search Keywords: SMBJ75CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMBJ75CA
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Peak Pulse Current: 4.9 A
Family: CD214B-T75CA
Direction Type: Bi-Directional
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Clamping Voltage: 121 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ75CA RoHS compliant?
No, SMBJ75CA is not RoHS compliant.
What is the lead time for SMBJ75CA?
The standard lead time for SMBJ75CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,020
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0858
6,000
$0.0838
9,000
$0.0826
12,000
$0.0814
27,000
$0.0804
51,000
$0.0788
102,000
$0.0779
150,000 +
$0.0777
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!