- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ7.5A
Bourns
SMBJ7.5A
Diode TVS Single Uni-Dir 7.5V 600W 2-Pin SMB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Uni-Dir 7.5V 600W 2-Pin SMB
Search Keywords: SMBJ75A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMBJ7.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Maximum Peak Pulse Current:46.5 A
-
Maximum Clamping Voltage:12.9 V
-
Family:CD214B-T7.5A
-
Direction Type:Uni-Directional
Frequently Asked Questions
Is SMBJ7.5A RoHS compliant?
Yes, SMBJ7.5A is RoHS compliant.
What is the lead time for SMBJ7.5A?
The standard lead time for SMBJ7.5A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
3,000
$0.0821
6,000
$0.0802
9,000
$0.0790
12,000
$0.0779
27,000
$0.0769
51,000
$0.0755
102,000
$0.0746
150,000 +
$0.0744
Click for Quote
Log in
to unlock special pricing