- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ70CA
Description
+
Diode TVS Single Bi-Dir 70V 600W 2-Pin SMB
Search Keywords: SMBJ70CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMBJ70CA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:113 V
-
Family:CD214B-T70CA
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Maximum Peak Pulse Current:5.3 A
-
Direction Type:Bi-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,000
$0.1094
6,000
$0.1045
9,000
$0.1014
12,000
$0.0986
27,000
$0.0959
51,000
$0.0921
102,000
$0.0897
150,000 +
$0.0895
Click for Quote
Log in
to unlock special pricing