Available Replacements
ROHs Equivalent
CD214B-T70ALF CD214B-T70ALF Bourns
CD214B-T70ALF

Bourns

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ70A

Diode TVS Single Uni-Dir 70V 600W 2-Pin SMB

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 70V 600W 2-Pin SMB
Search Keywords: SMBJ70A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMBJ70A
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Direction Type: Uni-Directional
Family: CD214B-T70A
Maximum Peak Pulse Current: 5.3 A
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Clamping Voltage: 113 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ70A RoHS compliant?
No, SMBJ70A is not RoHS compliant.
What is the lead time for SMBJ70A?
The standard lead time for SMBJ70A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,585
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1068
6,000
$0.1020
9,000
$0.0990
12,000
$0.0963
27,000
$0.0936
51,000
$0.0900
102,000
$0.0876
150,000 +
$0.0874
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!