Available Replacements
ROHs Eşdeğeri
CD214B-T6.5ALF CD214B-T6.5ALF Bourns
CD214B-T6.5ALF

Bourns

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ6.5A

Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMB

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMB
Search Keywords: SMBJ65A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMBJ6.5A
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: CD214B-T6.5A
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type: Uni-Directional
Maximum Peak Pulse Current: 53.6 A
Maximum Clamping Voltage: 11.2 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ6.5A RoHS compliant?
No, SMBJ6.5A is not RoHS compliant.
What is the lead time for SMBJ6.5A?
The standard lead time for SMBJ6.5A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,709
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0821
6,000
$0.0802
9,000
$0.0790
12,000
$0.0779
27,000
$0.0769
51,000
$0.0755
102,000
$0.0746
150,000 +
$0.0744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!