- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ64CA
Bourns
SMBJ64CA
Diode TVS Single Bi-Dir 64V 600W 2-Pin SMB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Bi-Dir 64V 600W 2-Pin SMB
Search Keywords: SMBJ64CA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SMBJ64CA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Maximum Clamping Voltage: | 103 V |
| Family: | CD214B-T64CA |
| Maximum Peak Pulse Current: | 5.8 A |
| Dimension: | 4.57(Max) x 3.94(Max) x 2.2(Max) mm |
| Direction Type: | Bi-Directional |
Frequently Asked Questions
Is SMBJ64CA RoHS compliant?
Yes, SMBJ64CA is RoHS compliant.
What is the lead time for SMBJ64CA?
The standard lead time for SMBJ64CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
3,000
$0.0858
6,000
$0.0838
9,000
$0.0826
12,000
$0.0814
27,000
$0.0804
51,000
$0.0788
102,000
$0.0779
150,000 +
$0.0777
Click for Quote
Log in
to unlock special pricing