- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ64A
Bourns
SMBJ64A
TVS Diode Single Uni-Dir 64V 600W 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode Single Uni-Dir 64V 600W 2-Pin SMB T/R
Search Keywords: SMBJ64A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMBJ64A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Configuration:Single
-
Direction Type:Uni-Directional
-
Maximum Clamping Voltage:103 V
-
Family:SMBJ64A
-
Maximum Peak Pulse Current:5.9 A
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
Frequently Asked Questions
Is SMBJ64A RoHS compliant?
Yes, SMBJ64A is RoHS compliant.
What is the lead time for SMBJ64A?
The standard lead time for SMBJ64A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
3,000
$0.1047
6,000
$0.1000
9,000
$0.0971
12,000
$0.0944
27,000
$0.0918
51,000
$0.0882
102,000
$0.0859
150,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing