- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ58CA
Bourns
SMBJ58CA
Diode TVS Single Bi-Dir 58V 600W 2-Pin SMB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Bi-Dir 58V 600W 2-Pin SMB
Search Keywords: SMBJ58CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMBJ58CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Peak Pulse Current:6.4 A
-
Direction Type:Bi-Directional
-
Family:CD214B-T58CA
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Maximum Clamping Voltage:93.6 V
Frequently Asked Questions
Is SMBJ58CA RoHS compliant?
Yes, SMBJ58CA is RoHS compliant.
What is the lead time for SMBJ58CA?
The standard lead time for SMBJ58CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
3,000
$0.1059
6,000
$0.1000
9,000
$0.0978
12,000
$0.0976
27,000
$0.0947
51,000
$0.0945
102,000
$0.0942
150,000 +
$0.0940
Click for Quote
Log in
to unlock special pricing