Available Replacements
ROHs Equivalent
CD214B-T58ALF CD214B-T58ALF Bourns
CD214B-T58ALF

Bourns

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ58A

Diode TVS Single Uni-Dir 58V 600W 2-Pin SMB

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 58V 600W 2-Pin SMB
Search Keywords: SMBJ58A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMBJ58A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Clamping Voltage:
    93.6 V
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Direction Type:
    Uni-Directional
  • Family:
    CD214B-T58A
  • Maximum Peak Pulse Current:
    6.4 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ58A RoHS compliant?
No, SMBJ58A is not RoHS compliant.
What is the lead time for SMBJ58A?
The standard lead time for SMBJ58A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,005
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks can ship 2/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0821
6,000
$0.0802
9,000
$0.0790
12,000
$0.0779
27,000
$0.0769
51,000
$0.0755
102,000
$0.0746
150,000 +
$0.0744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!