- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ54A
Bourns
SMBJ54A
Diode TVS Single Uni-Dir 54V 600W 2-Pin SMB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Uni-Dir 54V 600W 2-Pin SMB
Search Keywords: SMBJ54A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMBJ54A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:87.1 V
-
Maximum Peak Pulse Current:6.9 A
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Family:CD214B-T54A
-
Direction Type:Uni-Directional
Frequently Asked Questions
Is SMBJ54A RoHS compliant?
Yes, SMBJ54A is RoHS compliant.
What is the lead time for SMBJ54A?
The standard lead time for SMBJ54A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,853
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
3,000
$0.0723
6,000
$0.0706
9,000
$0.0696
12,000
$0.0694
27,000
$0.0677
51,000
$0.0665
102,000
$0.0657
150,000 +
$0.0655
Click for Quote
Log in
to unlock special pricing