- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ5.0CA
Bourns
SMBJ5.0CA
ESD Suppressors / TVS Diodes - 5V - 600W - 2-Pin - DO-214AA - Surface Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD Suppressors / TVS Diodes - 5V - 600W - 2-Pin - DO-214AA - Surface Mount.
Search Keywords: SMBJ50CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMBJ5.0CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Peak Pulse Current:65.3 A
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Maximum Clamping Voltage:9.2 V
-
Family:SMBJ5.0CA
-
Configuration:Single
-
Direction Type:Bi-Directional
Frequently Asked Questions
Is SMBJ5.0CA RoHS compliant?
Yes, SMBJ5.0CA is RoHS compliant.
What is the lead time for SMBJ5.0CA?
The standard lead time for SMBJ5.0CA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,641
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
3,000
$0.1094
6,000
$0.1045
9,000
$0.1014
12,000
$0.0986
27,000
$0.0959
51,000
$0.0921
102,000
$0.0897
150,000 +
$0.0895
Click for Quote
Log in
to unlock special pricing