- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ45CA
Bourns
SMBJ45CA
TVS Diode Single Bi-Dir 45V 600W 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode Single Bi-Dir 45V 600W 2-Pin SMB T/R
Search Keywords: SMBJ45CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMBJ45CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:72.7 V
-
Maximum Peak Pulse Current:8.3 A
-
Direction Type:Bi-Directional
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Family:SMBJ45CA
-
Configuration:Single
Frequently Asked Questions
Is SMBJ45CA RoHS compliant?
Yes, SMBJ45CA is RoHS compliant.
What is the lead time for SMBJ45CA?
The standard lead time for SMBJ45CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
3,000
$0.0858
6,000
$0.0838
9,000
$0.0826
12,000
$0.0814
27,000
$0.0804
51,000
$0.0788
102,000
$0.0779
150,000 +
$0.0777
Click for Quote
Log in
to unlock special pricing