- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ440A
Description
+
The SMBJ440A is a 600W unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, featuring a working peak reverse voltage of 440V.
Search Keywords: SMBJ440A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMBJ440A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Maximum Peak Pulse Current:0.9 A
-
Family:SMBJ440A
-
Maximum Clamping Voltage:713 V
-
Direction Type:Uni-Directional
-
Configuration:Single
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3,000
$0.1556
6,000
$0.1512
9,000
$0.1492
12,000
$0.1489
27,000
$0.1464
51,000
$0.1447
102,000 +
$0.1443
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments