Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ40CA

Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB T/R
Search Keywords: SMBJ40CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMBJ40CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Direction Type: Bi-Directional
Configuration: Single
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Family: SMBJ40CA
Maximum Peak Pulse Current: 9.3 A
Maximum Clamping Voltage: 64.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ40CA RoHS compliant?
Yes, SMBJ40CA is RoHS compliant.
What is the lead time for SMBJ40CA?
The standard lead time for SMBJ40CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,618
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0858
6,000
$0.0838
9,000
$0.0826
12,000
$0.0814
27,000
$0.0804
51,000
$0.0788
102,000
$0.0779
150,000 +
$0.0777
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!