- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ36CA
Bourns
SMBJ36CA
TVS Diode Single Bi-Dir 36V 600W 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode Single Bi-Dir 36V 600W 2-Pin SMB T/R
Search Keywords: SMBJ36CA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SMBJ36CA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Family: | SMBJ36CA |
| Maximum Peak Pulse Current: | 10.4 A |
| Dimension: | 4.57(Max) x 3.94(Max) x 2.2(Max) mm |
| Configuration: | Single |
| Direction Type: | Bi-Directional |
| Maximum Clamping Voltage: | 58.1 V |
Frequently Asked Questions
Is SMBJ36CA RoHS compliant?
Yes, SMBJ36CA is RoHS compliant.
What is the lead time for SMBJ36CA?
The standard lead time for SMBJ36CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3,000
$0.0889
6,000
$0.0882
9,000
$0.0880
12,000
$0.0878
27,000
$0.0875
51,000
$0.0873
102,000
$0.0871
150,000 +
$0.0869
Click for Quote
Log in
to unlock special pricing