- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ26CA-Q
Bourns
SMBJ26CA-Q
TVS Diode Single Bi-Dir 26V 600W Automotive 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode Single Bi-Dir 26V 600W Automotive 2-Pin SMB T/R
Search Keywords: SMBJ26CAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMBJ26CA-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:SMBJ26CA
-
Dimension:4.5715095mm(Max) x 3.94(Max) x 2.2(Max)mm
-
Maximum Peak Pulse Current:269.1 A
-
Configuration:Single15094
-
Maximum Clamping Voltage:54.7 V
-
Direction Type:Bi-Directional15096
Frequently Asked Questions
Is SMBJ26CA-Q RoHS compliant?
Yes, SMBJ26CA-Q is RoHS compliant.
What is the lead time for SMBJ26CA-Q?
The standard lead time for SMBJ26CA-Q is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
3,000
$0.1667
6,000
$0.1598
9,000
$0.1444
12,000
$0.1440
27,000
$0.1437
51,000
$0.1433
102,000 +
$0.1430
Click for Quote
Log in
to unlock special pricing