help desk software
Image is representational - see mfr. specs

SMBJ250A

Bourns

TVS Diode Single Uni-Dir 250V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
TVS Diode Single Uni-Dir 250V 600W 2-Pin SMB T/R
Search Keywords: SMBJ250A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMBJ250A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Clamping Voltage:
    405 V
  • Maximum Peak Pulse Current:
    1.5 A
  • Family:
    SMBJ250A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Direction Type:
    Uni-Directional
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
3000
24 Weeks can ship 5/11/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.3380
6,000
$0.2080
9,000
$0.1647
12,000 +
$0.1614
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments