- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ24CA-Q
Bourns
SMBJ24CA-Q
TVS Diode Single Bi-Dir 24V 600W Automotive 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode Single Bi-Dir 24V 600W Automotive 2-Pin SMB T/R
Search Keywords: SMBJ24CAQ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SMBJ24CA-Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is SMBJ24CA-Q RoHS compliant?
Yes, SMBJ24CA-Q is RoHS compliant.
What is the lead time for SMBJ24CA-Q?
The standard lead time for SMBJ24CA-Q is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
3,000
$0.1185
6,000
$0.1168
9,000
$0.1152
12,000
$0.1136
27,000
$0.1115
51,000
$0.1102
102,000
$0.1099
150,000 +
$0.1096
Click for Quote
Log in
to unlock special pricing