Available Replacements
ROHs Equivalent
CD214B-T24CALF CD214B-T24CALF Bourns
CD214B-T24CALF

Bourns

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ24CA

ESD Suppressors / TVS Diodes - 24V - 600W - 2-Pin - DO-214AA - Surface Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressors / TVS Diodes - 24V - 600W - 2-Pin - DO-214AA - Surface Mount.
Search Keywords: SMBJ24CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMBJ24CA
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Peak Pulse Current:
    15.5 A
  • Direction Type:
    Bi-Directional
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Family:
    SMBJ24CA
  • Configuration:
    Single
  • Maximum Clamping Voltage:
    38.9 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ24CA RoHS compliant?
No, SMBJ24CA is not RoHS compliant.
What is the lead time for SMBJ24CA?
The standard lead time for SMBJ24CA is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,269
Ships today, if you order in
On Order:
51,000   can ship 1/18/27
Minimum Order Quantity:
3000
Order Increment:
3000
32 Weeks can ship 4/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1203
3,000
$0.1094
6,000
$0.1045
9,000
$0.1014
12,000
$0.0986
27,000
$0.0959
51,000
$0.0921
102,000
$0.0897
150,000 +
$0.0895
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!