Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ200A

The SMBJ200A is a unidirectional Transient Voltage Suppressor (TVS) diode with a 600W peak pulse power rating, designed for su ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SMBJ200A is a unidirectional Transient Voltage Suppressor (TVS) diode with a 600W peak pulse power rating, designed for surge and ESD protection.
Search Keywords: SMBJ200A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMBJ200A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: SMBJ200A
Configuration: Single
Maximum Peak Pulse Current: 1.9 A
Direction Type: Uni-Directional
Maximum Clamping Voltage: 324 V
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ200A RoHS compliant?
Yes, SMBJ200A is RoHS compliant.
What is the lead time for SMBJ200A?
The standard lead time for SMBJ200A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
3000
16 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.3380
6,000
$0.2080
9,000
$0.1647
12,000 +
$0.1614
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!