- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ18CA
Bourns
SMBJ18CA
TVS Diode Single Bi-Dir 18V 600W 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode Single Bi-Dir 18V 600W 2-Pin SMB T/R
Search Keywords: SMBJ18CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMBJ18CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Peak Pulse Current:20.6 A
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Configuration:Single
-
Maximum Clamping Voltage:29.2 V
-
Direction Type:Bi-Directional
-
Family:SMBJ18CA
Frequently Asked Questions
Is SMBJ18CA RoHS compliant?
Yes, SMBJ18CA is RoHS compliant.
What is the lead time for SMBJ18CA?
The standard lead time for SMBJ18CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,409
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3,000
$0.0877
6,000
$0.0868
9,000
$0.0749
12,000
$0.0747
27,000
$0.0745
51,000
$0.0743
102,000
$0.0742
150,000 +
$0.0740
Click for Quote
Log in
to unlock special pricing