Available Replacements
ROHs Equivalent
CD214B-T18ALF CD214B-T18ALF Bourns
CD214B-T18ALF

Bourns

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ18A

TVS Diode Single Uni-Dir 18V 600W 2-Pin SMB T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 18V 600W 2-Pin SMB T/R
Search Keywords: SMBJ18A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMBJ18A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    SMBJ18A
  • Maximum Clamping Voltage:
    29.2 V
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Direction Type:
    Uni-Directional
  • Maximum Peak Pulse Current:
    20.6 A
  • Configuration:
    Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ18A RoHS compliant?
No, SMBJ18A is not RoHS compliant.
What is the lead time for SMBJ18A?
The standard lead time for SMBJ18A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,041
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0876
3,000
$0.0796
6,000
$0.0788
9,000
$0.0780
12,000
$0.0778
27,000
$0.0776
51,000
$0.0774
102,000
$0.0772
150,000 +
$0.0770
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!