Available Replacements
ROHs Eşdeğeri
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ17CA

Diode TVS Single Bi-Dir 17V 600W 2-Pin SMB

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 17V 600W 2-Pin SMB
Search Keywords: SMBJ17CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMBJ17CA
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Peak Pulse Current: 21.7 A
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type: Bi-Directional
Maximum Clamping Voltage: 27.6 V
Family: CD214B-T17CA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ17CA RoHS compliant?
No, SMBJ17CA is not RoHS compliant.
What is the lead time for SMBJ17CA?
The standard lead time for SMBJ17CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1094
6,000
$0.1045
9,000
$0.1014
12,000
$0.0986
27,000
$0.0959
51,000
$0.0921
102,000
$0.0897
150,000 +
$0.0895
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!