- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ17A
Bourns
SMBJ17A
TVS Diode Single Uni-Dir 17V 600W 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode Single Uni-Dir 17V 600W 2-Pin SMB T/R
Search Keywords: SMBJ17A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SMBJ17A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Dimension: | 4.57(Max) x 3.94(Max) x 2.2(Max) mm |
| Direction Type: | Uni-Directional |
| Configuration: | Single |
| Family: | SMBJ17A |
| Maximum Peak Pulse Current: | 21.8 A |
| Maximum Clamping Voltage: | 27.6 V |
Frequently Asked Questions
Is SMBJ17A RoHS compliant?
Yes, SMBJ17A is RoHS compliant.
What is the lead time for SMBJ17A?
The standard lead time for SMBJ17A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,775
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
3,000
$0.1009
6,000
$0.0967
9,000
$0.0941
12,000
$0.0916
27,000
$0.0893
51,000
$0.0860
102,000
$0.0840
150,000 +
$0.0838
Click for Quote
Log in
to unlock special pricing