- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ170A
Bourns
SMBJ170A
TVS Diode Single Uni-Dir 170V 600W 2-Pin SMB T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS Diode Single Uni-Dir 170V 600W 2-Pin SMB T/R
Search Keywords: SMBJ170A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SMBJ170A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Dimension: | 4.57(Max) x 3.94(Max) x 2.2(Max) mm |
| Direction Type: | Uni-Directional |
| Maximum Clamping Voltage: | 275 V |
| Maximum Peak Pulse Current: | 2.2 A |
| Configuration: | Single |
| Family: | SMBJ170A |
Frequently Asked Questions
Is SMBJ170A RoHS compliant?
Yes, SMBJ170A is RoHS compliant.
What is the lead time for SMBJ170A?
The standard lead time for SMBJ170A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,112
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$0.1649
3,000
$0.1499
6,000
$0.1458
9,000
$0.1449
12,000
$0.1395
27,000
$0.1392
51,000
$0.1368
102,000
$0.1342
150,000 +
$0.1339
Click for Quote
Log in
to unlock special pricing