Available Replacements
ROHs Equivalent
CD214B-T16ALF CD214B-T16ALF Bourns
CD214B-T16ALF

Bourns

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ16A

TVS Diode Single Uni-Dir 16V 600W 2-Pin SMB T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Uni-Dir 16V 600W 2-Pin SMB T/R
Search Keywords: SMBJ16A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMBJ16A
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Configuration: Single
Direction Type: Uni-Directional
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Family: SMBJ16A
Maximum Peak Pulse Current: 23.1 A
Maximum Clamping Voltage: 26 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ16A RoHS compliant?
No, SMBJ16A is not RoHS compliant.
What is the lead time for SMBJ16A?
The standard lead time for SMBJ16A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,005
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0723
6,000
$0.0706
9,000
$0.0696
12,000
$0.0694
27,000
$0.0677
51,000
$0.0665
102,000
$0.0657
150,000 +
$0.0655
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!