- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ160A
Bourns
SMBJ160A
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB
Search Keywords: SMBJ160A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMBJ160A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Direction Type:Uni-Directional
-
Family:CD214B-T160A
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Maximum Peak Pulse Current:2.3 A
-
Maximum Clamping Voltage:259 V
Frequently Asked Questions
Is SMBJ160A RoHS compliant?
Yes, SMBJ160A is RoHS compliant.
What is the lead time for SMBJ160A?
The standard lead time for SMBJ160A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,965
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
3,000
$0.0821
6,000
$0.0802
9,000
$0.0790
12,000
$0.0779
27,000
$0.0769
51,000
$0.0755
102,000
$0.0746
150,000 +
$0.0744
Click for Quote
Log in
to unlock special pricing