Available Replacements
ROHs Eşdeğeri
CD214B-T15CALF CD214B-T15CALF Bourns
CD214B-T15CALF

Bourns

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ15CA

ESD Suppressors / TVS Diodes - 15V - 600W - 2-Pin - DO-214AA - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressors / TVS Diodes - 15V - 600W - 2-Pin - DO-214AA - Surface Mount.
Search Keywords: SMBJ15CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMBJ15CA
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Direction Type: Bi-Directional
Maximum Peak Pulse Current: 24.6 A
Maximum Clamping Voltage: 24.4 V
Configuration: Single
Family: SMBJ15CA
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ15CA RoHS compliant?
No, SMBJ15CA is not RoHS compliant.
What is the lead time for SMBJ15CA?
The standard lead time for SMBJ15CA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44,142
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1054
6,000
$0.1010
9,000
$0.0983
12,000
$0.0957
27,000
$0.0933
51,000
$0.0899
102,000
$0.0878
150,000 +
$0.0875
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!