Available Replacements
ROHs Equivalent
CD214B-T120CALF CD214B-T120CALF Bourns
CD214B-T120CALF

Bourns

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ120CA

Diode TVS Single Bi-Dir 120V 600W 2-Pin SMB

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 120V 600W 2-Pin SMB
Search Keywords: SMBJ120CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMBJ120CA
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Clamping Voltage:
    193 V
  • Direction Type:
    Bi-Directional
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Family:
    CD214B-T120CA
  • Maximum Peak Pulse Current:
    3.1 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ120CA RoHS compliant?
No, SMBJ120CA is not RoHS compliant.
What is the lead time for SMBJ120CA?
The standard lead time for SMBJ120CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,003
Can Ship immediately
MOQ for In Stock Qty:
1087
MOQ for out of Stock Qty:
1087
16 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,087
$0.2210
6,000
$0.1360
9,000
$0.1077
12,000 +
$0.1055
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!