Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMBJ110CA

Diode TVS Single Bi-Dir 110V 600W 2-Pin SMB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 110V 600W 2-Pin SMB
Search Keywords: SMBJ110CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMBJ110CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    CD214B-T110CA
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Maximum Peak Pulse Current:
    3.4 A
  • Direction Type:
    Bi-Directional
  • Maximum Clamping Voltage:
    177 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMBJ110CA RoHS compliant?
Yes, SMBJ110CA is RoHS compliant.
What is the lead time for SMBJ110CA?
The standard lead time for SMBJ110CA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
MOQ for In Stock Qty:
1087
MOQ for out of Stock Qty:
1087
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,087
$0.2210
6,000
$0.1360
9,000
$0.1077
12,000 +
$0.1055
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!